• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 899/4/1 Bit holder 152 mm 1/4" (6.3 mm)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

899/4/1 Universal holder 6.3 mm (1/4")

  • Stainless steel sleeve for high corrosion protection
  • With retaining ring for optimal fit
  • With strong permanent magnet
  • Suitable for 1/4" hexagon insert bits
  • Drive: 1/4" hexagon

Technical specifications

Product type

Bit holder

Drive

1/4" (6.3 mm)

Downforce

1/4" (6.3 mm)

Length

152 mm

Features

Magnetic

DIN standard

DIN ISO 1173

Weight

66 g

Content

1 pc(s)

Material

Stainless steel

Material properties

anti-corrosive

Height

152 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 816815 Wera 899/4/1 Bit holder 152 mm 1/4" (6.3 mm)

Description

Universal bit holder with stainless steel sleeve for high corrosion resistance. The strong permanent magnet ensures the easy application of the screw and secure hold. The retaining ring provides optimal fit of the tool in the holder. Particularly robust for series manufacturing applications. Suitable for 1/4" DIN ISO 1173-C 6.3 hexagon insert bits. Drive: 1/4" hexagon, suitable for power tools with DIN ISO 1173-F 6.3 receiver.

Features

  • Universal holder with stainless steel sleeve, snap ring and strong permanent magnet.

Scope of delivery

  • 899/4/1 152 1 x 1/4" x 152

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)