• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 950 L/9 SM N Allen Allen key set 9-piece

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

101 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Angled screwdriver set 9 pce.

  • Key size 1.5 - 10.0 mm
  • 'Hex-Plus' logo with a hexagonal symbol in the centre.
  • Hexagonal stop sign without text, black symbol on a white background.

Technical specifications

Product type

Allen key set

Downforce

Allen

Spanner size

1.5 mm

2 mm

2.5 mm

3 mm

4 mm

5 mm

6 mm

8 mm

10 mm

Material properties

chrome plated

Weight

414 g

Type

Metric

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 824891 Wera 950 L/9 SM N Allen Allen key set 9-piece

Description

Frame chrome-plated hex key. With high corrosion protection. Lasered size marking on the angle keys. Wear-free clip material for a secure hold of the key at the same time easy removal. Abrasion-resistant size identification for quick access.

Features

  • Two-component tool clip. Slide switch for easy opening and closing of the clips. Angle wrench with hex plus advantage: larger surfaces to prevent round twisted screw heads.

Scope of delivery

  • Each 1 key internal hexagon 1.5x90 mm (conventional hexagonal profile)/2.0x100 mm/2.5x 112 mm/3.0 x 126 mm/4.0 x 140 mm/5.0 x 160 mm/6.0 x 180 mm/8.0 x 200 mm/10.0 x 219 mm.

Hints

This text is machine translated.

What kind of Allen Key Sets are you looking for?

More interesting products

(*All information is plus legal VAT)