• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 950 PKL/9 SM N Allen Allen key set 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm 9-piece

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

187 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

9-piece Hex-Plus ball-head 950 PKL/9 SM N

  • Allen key set for Allen screws
  • High corrosion protection by rack chrome plating
  • With size marking
  • 'Hex-Plus' logo with a hexagonal symbol in the centre.
  • Hexagonal stop sign without text, black symbol on a white background.

Technical specifications

Product type

Allen key set

Downforce

Allen

Spanner size

1.5 mm

2 mm

2.5 mm

3 mm

4 mm

5 mm

6 mm

8 mm

10 mm

Length

229 mm

Material properties

chrome plated

Weight

4.242 kg

Screwdriver features

Ball head handle

Width

83 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 824463 Wera 950 PKL/9 SM N Allen Allen key set 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm 9-piece

User & Safety Instructions

User & Safety Instructions 824463 Wera 950 PKL/9 SM N Allen Allen key set 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm 9-piece

Description

High-quality l key set for hexagon socket screws in the practical clip of wear-free material for a secure hold of the key at the same time easy removal. Angle wrench with hex plus-Profile: offers greater contact surfaces in the screw head. The notch effect is thus reduced to a minimum, the destruction of the screw head virtually eliminated. The ball on the long arm allows safe working even in difficult installation situations. The carefully frame chrome-plated design guarantees high corrosion protection. Lasered and abrasion-resistant size marking on the angle keys for quick access.

This text is machine translated.

Scope of delivery

  • SW 1.5/2.0/2.5/3.0/4.0/5.0/6.0/8.0/10.0 mm.

What kind of Allen Key Sets are you looking for?

More interesting products

(*All information is plus legal VAT)