
Number
Total (€ 38.99 / piece)
€ 38.99
incl. VAT
14-day return policy included
Highlights & Details
950 SPKL multi color 9-piece key set.
- With comfortable, colour-coded tube sheathing
- Wear-free clip material
- With holder function, screws hold securely on the tool
Technical specifications
- Product type
Allen key set
- Downforce
Allen
- Spanner size
1.5 mm
2 mm
2.5 mm
3 mm
4 mm
5 mm
6 mm
8 mm
10 mm
- Length
245 mm
- Weight
646 kg
- Screwdriver features
Holder
Ball head handle
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1548004 Wera 950 SPKL Allen Allen key set 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm 9-piece
User & Safety Instructions
User & Safety Instructions 1548004 Wera 950 SPKL Allen Allen key set 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm 9-piece
Description
High-quality Wera L key set with color-coded tube sheathing. This is the tool to hand quickly and an ergonomic and pleasant grip protects your hands even at low temperatures. Wear-free clip material for a secure hold of the key at the same time easy removal. The Hex Plus profile offers greater anliegeflachen in the screw head. The notch effect is thus reduced to a minimum, the destruction of the screw head virtually eliminated. The ball on the long arm allows safe working even in difficult installation situations. The holding function retaining screws on the tool. The Black Laser Surface treatment ensures excellent surface protection, even against corrosion, and long life. The Black Laser Surface treatment ensures excellent surface protection, even against corrosion, and long life.
Scope of delivery
- Angle wrench SW 1.5/2/2.5/3/4/5/6/8/10 mm.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 78.97*










































