• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 9514 ESD 05073984001 Magnetiser, demagnetiser (L x W x H) 150 x 95 x 20 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

9514 Wera magnet ESD SB, 64.6 mm

  • Electrostatic safe tool by surface resistance of ≤ 109 ohm
  • For magnetizing/demagnetizing tool tips
  • Holds the screw securely on the tool

Technical specifications

Product type

Magnetiser, demagnetiser

Length

150 mm

Width

95 mm

Dim

(L x W x H) 150 x 95 x 20 mm

Weight

43 g

Height

20 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2799377 Wera 9514 ESD 05073984001 Magnetiser, demagnetiser (L x W x H) 150 x 95 x 20 mm

User & Safety Instructions

User & Safety Instructions 2799377 Wera 9514 ESD 05073984001 Magnetiser, demagnetiser (L x W x H) 150 x 95 x 20 mm

Description

Electrostatic safe tool by surface resistance of ≤ 10^9 ohms. Simply pull the tool along the positive side of the Wera magnetizer and the tool holds the screw securely on the blade. To demagnetize, guide the tool along the negative side.

This text is machine translated.

Features

  • Electrostatic safe tool by surface resistance of ≤ 10^9 ohms
  • For magnetizing and demagnetizing tool tips
  • Holds the screw securely on the tool