Foam padding screwdriver Kraftform series 300 set 3, 7 pcs
Long-lasting foam insert, each tool has its permanent place; 2-colored, the lack of tools is quickly noticed
High-quality, long-lasting foam insert without chemical fumes
Multi-component Kraftform grip for fast and gentle working
Screwdriver Take it easy: Colour coding according to profiles and size stamping
Screwdriver for cross-head screws Phillips-recess, Robertson (square socket) and slot
The hexagonal geometry at the front end of the grip prevents the screw driver from rolling away in the place of work
Lasertip screwdrivers Phillips recess-recess and slot with microrough blade tip that increase the risk of damage
Accidental sliding out of the screw is reduced
Screwdriver for inner square screws with black Point tip for high corrosion protection and form-fitting accuracy
Technical specifications
Product type
Screwdriver set
Range of use
Workshop
Downforce
Phillips
PH
Square socket
Blade type
Round
Weight
935 g
Type
Wera 9719 foam insert force form set 3
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3829782 Wera 9719 Serie 300 Workshop Screwdriver set Phillips, PH, Square socket
Description
Durable foam insert, 2-color for quick detection of missing parts, suitable for the Tool Rebel workshop trolley. Equipped with 6 Kraftform screwdrivers (Phillips, flat-tip and external square).
This text is machine translated.
Features
2x 350 PH crosshead screwdrivers PH 1x80 mm, PH 2x100 mm
2x 335 flat-tip screwdrivers - electrician blade: 0.8x4x100 mm, 1x5.5x125 mm
2x 368 screwdrivers for internal square screws # 1x80 mm, # 2x100 mm
1 x 9819 Foam insert screwdriver Kraftform series 300 Set 3, without tools 172 x 30 x 392 mm
Scope of delivery
Foam insert screwdriver Kraftform series 300 set 3, 7 parts
Description
Durable foam insert, 2-color for quick detection of missing parts, suitable for the Tool Rebel workshop trolley. Equipped with 6 Kraftform screwdrivers (Phillips, flat-tip and external square).
This text is machine translated.
Features
2x 350 PH crosshead screwdrivers PH 1x80 mm, PH 2x100 mm
2x 335 flat-tip screwdrivers - electrician blade: 0.8x4x100 mm, 1x5.5x125 mm
2x 368 screwdrivers for internal square screws # 1x80 mm, # 2x100 mm
1 x 9819 Foam insert screwdriver Kraftform series 300 Set 3, without tools 172 x 30 x 392 mm
Scope of delivery
Foam insert screwdriver Kraftform series 300 set 3, 7 parts
What kind of Screwdriver sets are you looking for?