User & Safety Instructions 2180095 Wera Belt B Deep 1 Bit set 3/8" 9-piece 05004545001
Description
Robust textile belt (belt) in the typical Wera design with 9 long 1/4" hand and machine socket wrench inserts (non-impact) in a confined space. A smooth rotary mechanism provides for a secure hold and easy removal of the nut. Including snap hook for attachment at belt loops or bags. With fleece back and hook-and-loop adhesive strips for easy mounting on wall, shelf, workshop trolley and Wera2go tool transport system. Length 1/4" hand and machine socket wrench inserts (ISO 2725 - Part 3) from Wera for use in the hand and machine operation (non impact) even in deep-lying screw fittings and protruding threaded rods. Take it easy tool finder with color coding according to size for easy and fast to find the required tool. Handy for easy access even with oily hands. With hexagonal profile and ball-catcher groove. The hexagonal profile enables the transmission of high forces and the load on the edges of the nut or of the screw head is less than a 12-section profile. Fine-toothed ratchet make in addition by their small return angle of the use of twelve square profile even in cramped spaces unnecessary. For hexagon head screws and nuts.
This text is machine translated.
Features
9-piece socket set on a robust textile strap, 3/8"
Leichtganiger swivel mechanism for a secure hold and easy removal of the tools
Length 3/8" socket wrench for deep-lying screw joints in narrow spaces and protruding threaded rods
Hexagonal profile allows precise and profile gentle screw with high power transmission
With Tool Finder Take it easy: color coding according to sizes.
Description
Robust textile belt (belt) in the typical Wera design with 9 long 1/4" hand and machine socket wrench inserts (non-impact) in a confined space. A smooth rotary mechanism provides for a secure hold and easy removal of the nut. Including snap hook for attachment at belt loops or bags. With fleece back and hook-and-loop adhesive strips for easy mounting on wall, shelf, workshop trolley and Wera2go tool transport system. Length 1/4" hand and machine socket wrench inserts (ISO 2725 - Part 3) from Wera for use in the hand and machine operation (non impact) even in deep-lying screw fittings and protruding threaded rods. Take it easy tool finder with color coding according to size for easy and fast to find the required tool. Handy for easy access even with oily hands. With hexagonal profile and ball-catcher groove. The hexagonal profile enables the transmission of high forces and the load on the edges of the nut or of the screw head is less than a 12-section profile. Fine-toothed ratchet make in addition by their small return angle of the use of twelve square profile even in cramped spaces unnecessary. For hexagon head screws and nuts.
This text is machine translated.
Features
9-piece socket set on a robust textile strap, 3/8"
Leichtganiger swivel mechanism for a secure hold and easy removal of the tools
Length 3/8" socket wrench for deep-lying screw joints in narrow spaces and protruding threaded rods
Hexagonal profile allows precise and profile gentle screw with high power transmission
With Tool Finder Take it easy: color coding according to sizes.
What kind of Socket Wrench Sets are you looking for?