• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Belt C 2 Zyklop Bit set 1/2" (12.5 mm) 7-piece 05003996001

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Belt C2 cyclop bitnuss-satz hexagon socket 1/2" (12.5 mm), 7-piece.

  • For manual or machine operation
  • Nuts with hold function for screws and nuts
  • Color-coded according to large

Technical specifications

Product type

Bit set

Drive

1/2" (12.5 mm)

Material

Chromium-vanadium steel

Material properties

matt chrome plating

Downforce

Allen

Dim

(L x W x H) 60 x 100 x 50 mm

Length

60 mm

Width

100 mm

Height

50 mm

Weight

614 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1892104 Wera Belt C 2 Zyklop Bit set 1/2" (12.5 mm) 7-piece 05003996001

User & Safety Instructions

User & Safety Instructions 1892104 Wera Belt C 2 Zyklop Bit set 1/2" (12.5 mm) 7-piece 05003996001

Description

Robust textile belt (belt) in the typical Wera design with 6 Bitnussen in a confined space. A smooth rotary mechanism provides for a secure hold and easy removal of the nut. With "Take it easy" tool finder with color coding according to size for easy and fast to find the required tool. Including snap hook for attachment at belt loops or bags. Particularly short, stable bitnusse with the advantages of the Wera bit technology. Bitnusse with hold function for especially comfortable screws and reduced risk of screws loss when continue to the work-piece. With fleece back and hook-and-loop adhesive strips for easy mounting on wall, shelf, workshop trolley and Wera2go tool transport system.

This text is machine translated.

Scope of delivery

  • Allen Steckschlussel-Bit SW 4/5/6/7/8/10 mm · Hook-and-loop strips 30 x 200 mm · Textile belt 45 x 275 mm.
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)