User & Safety Instructions 2180074 Wera Belt C Impaktor 1 Bit set 1/2" 9-piece 05004580001
Description
Robust textile belt (belt) in the typical Wera design with 9 Impact driver socket wrench inserts in a confined space. A smooth rotary mechanism provides for a secure hold and easy removal of the nut. Including snap hook for attachment at belt loops or bags. With fleece back and hook-and-loop adhesive strips for easy mounting on wall, shelf, workshop trolley and Wera2go tool transport system. Impactor nuts for use with electrical or with compressed air driven impact screwdrivers with 12.5 mm = 1/2" drive. The impactor technology ensures above-average service life even under extreme conditions. Take it easy tool finder with color coding according to size for easy and fast to find the required tool. With hexagonal profile and groove with bore. The hexagonal profile enables the transmission of high forces and the load on the edges of the nut or of the screw head is less than a 12-section profile. For hexagon head screws and nuts.
This text is machine translated.
Features
9-piece socket set on a robust textile strap, 1/2"
Smooth rotary mechanism for a secure hold and easy removal of the tools
Particularly suitable for use with commercial impact screwdrivers.
With Tool Finder Take it easy: color coding according to large
Suitable for attachment at wall, shelf, workshop trolley and Wera2go system.
Description
Robust textile belt (belt) in the typical Wera design with 9 Impact driver socket wrench inserts in a confined space. A smooth rotary mechanism provides for a secure hold and easy removal of the nut. Including snap hook for attachment at belt loops or bags. With fleece back and hook-and-loop adhesive strips for easy mounting on wall, shelf, workshop trolley and Wera2go tool transport system. Impactor nuts for use with electrical or with compressed air driven impact screwdrivers with 12.5 mm = 1/2" drive. The impactor technology ensures above-average service life even under extreme conditions. Take it easy tool finder with color coding according to size for easy and fast to find the required tool. With hexagonal profile and groove with bore. The hexagonal profile enables the transmission of high forces and the load on the edges of the nut or of the screw head is less than a 12-section profile. For hexagon head screws and nuts.
This text is machine translated.
Features
9-piece socket set on a robust textile strap, 1/2"
Smooth rotary mechanism for a secure hold and easy removal of the tools
Particularly suitable for use with commercial impact screwdrivers.
With Tool Finder Take it easy: color coding according to large
Suitable for attachment at wall, shelf, workshop trolley and Wera2go system.
What kind of Socket Wrench Sets are you looking for?