• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Click-Torque A 5 05075604001 Torque wrench Calibrated to (SCS-accredited certification body) Forward/reverse ratche

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Torque wrench

Features

Forward/reverse ratchet

Downforce

1/4" (6.3 mm)

Torque (min.)

2.5 Nm

Torque (max.)

25 Nm

Trigger accuracy

4 %

Graduation

0.10 Nm

Length

290 mm

DIN standard

DIN EN ISO 6789

SCS-accredited certification body

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470203 Wera Click-Torque A 5 05075604001 Torque wrench Calibrated to (SCS-accredited certification body) Forward/reverse ratche

Description

Click torque wrench in unmistakable Wera design. Very robust design with high accuracy according to DIN EN ISO 6789-1:2017-07. Easy setting and saving of the default value. The audible and tactile latching when the scale values are reached also facilitates the safe setting of the desired torque value. The robust triggering mechanism guarantees a clearly audible and tangible trigger signal when the set torque is reached. For right suit and with reversible ratchet with 45 teeth.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.