
Technical specifications
- Product type
Torque wrench
- Downforce
1/2" (12.5 mm)
- Torque (min.)
40 Nm
- Torque (max.)
200 Nm
- Trigger accuracy
3 %
- Length
510 mm
ISO standards
Documents & Downloads
Datasheet
Datasheet 2742477 Wera Click-Torque C 3 R/L 05075626001-ISO Torque wrench Calibrated to (ISO standards) 1/2" (12.5 mm) 40 - 200 Nm
User & Safety Instructions
User & Safety Instructions 2742477 Wera Click-Torque C 3 R/L 05075626001-ISO Torque wrench Calibrated to (ISO standards) 1/2" (12.5 mm) 40 - 200 Nm
Description
Click torque wrench in a distinctive Wera design. For Right- and Left suit. Very robust design with high accuracy in accordance with DIN EN ISO 6789-1:2017-07. Simple setting and saving of default value. The audible and perceptible latching upon reaching the scale values also facilitates the safe setting of the desired torque value. The robust triggering mechanism guarantees a clearly audible and tangible triggering signal when the set torque is reached. With captive through square for change of direction. 1/2" square drive with nut locking.
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




