
Technical specifications
- Product type
Torque wrench
- Downforce
1/2" (12.5 mm)
- Torque (min.)
40 Nm
- Torque (max.)
200 Nm
- Trigger accuracy
3 %
- Length
510 mm
ISO standards
Documents & Downloads
Datasheet
Datasheet 2467966 Wera Click-Torque C 3 R/L 05075626001 Torque wrench Calibrated to (ISO standards) 1/2" (12.5 mm) 40 - 200 Nm
User & Safety Instructions
User & Safety Instructions 2467966 Wera Click-Torque C 3 R/L 05075626001 Torque wrench Calibrated to (ISO standards) 1/2" (12.5 mm) 40 - 200 Nm
Description
Click torque wrench in unmistakable Wera design. For right and left suit. Very robust design with high accuracy according to DIN EN ISO 6789-1:2017-07. Easy setting and saving of the default value. The audible and tactile latching when the scale values are reached also facilitates the safe setting of the desired torque value. The robust triggering mechanism guarantees a clearly audible and tangible trigger signal when the set torque is reached. With captive through square for changing direction. 1/2" square drive with nut lock.
This text is machine translated.
This text is machine translated.
Features
- For right and left suit by switching the captive through square edge with butter-soft effect
- Measuring range: 40-200 Nm; precision +/- 3 % according to DIN EN ISO 6789-1:2017-07
- 45 teeth and 1/2" square drive with nut lock
- Easy setting and securing of the desired torque value with audible and tactile latching when reaching the scale values
- safely metered force: When the set value is reached, the torque wrench triggers with audible and tactile sensitivity.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




