• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Hex-Plus Set 1 Allen Allen key set 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm

1/30
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Big Pack multi-color hexagon socket HEX plus set 1, metric and imperial, 19-piece

  • 18-piece L key set for Allen screws (metric and imperial sizes)
  • Metric and imperial sizes
  • With HEX-Plus profile, prevents the turning of hexagon socket screws
  • Textile box for L-keys, which arise itself while opening
  • Angled wrench made of round material protects the hand
  • The plastic coating ensures pleasant working even at low temperatures
  • All angle wrenches with tool finder Take it easy: Colour coding according to size and size stamp
  • The ball head of the long arm also enables the angled use

Technical specifications

Product type

Allen key set

Downforce

Allen

Spanner size

1.5 mm

2 mm

2.5 mm

3 mm

4 mm

5 mm

6 mm

8 mm

10 mm

Screwdriver features

Holder

Ball head handle

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3829775 Wera Hex-Plus Set 1 Allen Allen key set 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm

Description

18-piece L key set for Allen screws, metric and imperial sizes. In a robust textile box, which gets set up automatically when opened. The angle wrenches are held securely by elastic straps made of rubber band. The HEX-Plus profile of the angle spanner ensures the destruction of the notch effect on screw heads through the larger contact surfaces in the screw head. High corrosion protection by the BlackLaser surface. The ball head of the long arm enables the wrench to be swiveled in all directions. The round material used for the angle spanner protects the hand while working. The plastic casing makes the work pleasant and safe even at low temperatures. The required size is quickly within reach owing to the color coding and the size marking.

This text is machine translated.

Features

  • Big Pack multi-color hexagon socket HEX plus set 1, metric and imperial, 19-piece
  • 9x 950 SPKL angle spanner multi-color, metric, BlackLaser: 1.5x90 mm, 2x101 mm, 2.5x112 mm, 3x123 mm, 4x137 mm, 5x154 mm, 6x172 mm, 8x195 mm, 10 x 224 mm
  • 9x 950 SPKL multi-color angle spanner, inch, BlackLaser: 5/64"x101 mm, 3/32"X112 mm, 1/8" x123 mm, 5/32"x137 mm, 3/16"x154 mm, 7/32"x172 mm, 1/4"x185 mm, 5/16" x195 mm, 3/8"x224 mm
  • 1x 9597 Textile box big pack angular wrench HEX plus set 1, without tool 130 x 40 x 260 mm

Scope of delivery

  • Big Pack multi-color hexagon socket HEX plus set 1, metric and imperial, 19-piece

What kind of Allen Key Sets are you looking for?