• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Hex-Plus TORX® Set 1 Allen Allen key set 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm

1/30
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Highlights & Details

Big Pack multi-color angle wrench hexagonal socket (metric) / TORX® set 1 19-pieces

  • 18-piece L-key set for inner hexagonal screws (metric sizes) and TORX® screws
  • 9 wrench for hexagonal socket screws (metric sizes) and 9 for TORX® screws
  • Angle wrench for hexagon socket screws with HEX-Plus profile, prevents the turning of hexagon socket screws
  • Textile box for L-keys, which arise itself while opening
  • Angled wrench made of round material protects the hand
  • The plastic coating ensures pleasant working even at low temperatures
  • All angle wrenches with tool finder Take it easy: Colour coding according to size and size stamp
  • The ball head of the long arm also enables the angled use

Technical specifications

Product type

Allen key set

Downforce

Allen

Spanner size

1.5 mm

2 mm

2.5 mm

3 mm

4 mm

5 mm

6 mm

8 mm

10 mm

Screwdriver features

Holder

Ball head handle

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3829774 Wera Hex-Plus TORX® Set 1 Allen Allen key set 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm

Description

18-piece L-key set for inner hexagonal screws (metric sizes) and TORX® screws. In a sturdy textile box, which gets self-installed when opened. The angle wrenches are held securely by elastic straps made of rubber band. The HEX plus profile of the angle spanner for hexagon socket screws ensures the destruction of the notch effect on screw heads through larger contact surfaces in the screw head. High corrosion protection by the BlackLaser surface. The ball head on the long side makes it possible to swivel the wrench in all directions; sizes TX 8, TX 9 and TX 10 without ball head. The round material used for the angle spanner protects the hand while working. The plastic casing makes the work pleasant and safe even at low temperatures. The required size is quickly within reach owing to the color coding and the size marking.

This text is machine translated.

Features

  • Big Pack multi-color angle wrench hexagonal socket (metric) / TORX® Set 1, 19-piece
  • 9x 950 SPKL angle spanner multi-color, metric, BlackLaser: 1.5x90 mm, 2x101 mm, 2.5x112 mm, 3x123 mm, 4x137 mm, 5x154 mm, 6x172 mm, 8x195 mm, 10 x 224 mm
  • 3x 967 SXL TORX® multi-color angle wrench, long: TX 8x90 mm, TX 9x101 mm, TX 10x112 mm
  • 6x 967 SPKXL TORX® multi-color angle wrench, long: TX 15x123 mm, TX 20x137 mm, TX 25x154 mm, TX 27x172 mm, TX 30x195 mm, TX 40 x 224 mm
  • 1x 9598 Textile Box Big Pack Multicolor angle keys HEX plus (metric) / TORX® Set 1, without tools: 130 x 40 x 260 mm

Scope of delivery

  • Big Pack multi-color angle wrench hexagonal socket (metric) / TORX® Set 1, 19-piece

What kind of Allen Key Sets are you looking for?

More interesting products

(*All information is plus legal VAT)