• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Kompakt Stubby Magazin RA 1 2025 Universal Screwdriver/magazine attachment

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kraftform compact Stubby magazine RA 1

  • Application: Suitable for bits with 1/4" external hexagon drive according to DIN ISO 1173-C 6.3 and Wera connection series 1
  • Design: Ratchet integrated in the handle with fine toothing, intuitive switch, the ratchet mechanism can be deactivated with the 0-position for precise work;
  • 1/4"-inner hexagonal holder, magnetic;
  • 6 BiTorsion bits for long life, tough, for universal use. Take it easy
  • Tool finder: With output color coding and size stamp for easy finding of the desired bit.
  • Handle: Power assisted by roll-off protection, multi-component, integrated bit magazine

Technical specifications

Product type

Screwdriver/magazine attachment

Range of use

Universal

Length

115 mm

Width

60 mm

Height

40 mm

Weight

175 g

Screwdriver features

incl. bit grip handle

Dim

(L x W x H) 115 x 60 x 40 mm

Downforce

1/4" (6.3 mm)

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3430813 Wera Kompakt Stubby Magazin RA 1 2025 Universal Screwdriver/magazine attachment

User & Safety Instructions

User & Safety Instructions 3430813 Wera Kompakt Stubby Magazin RA 1 2025 Universal Screwdriver/magazine attachment

Description

Particularly small bit hand holder with extremely short bit holder for difficult to access areas. The ratchet integrated in the handle with fine toothing ensures fast work. Changing the direction of the screw is intuitive: If the ring switch is turned to the right, it is screwed to the right, the ring switch is turned to the left and screwed to the left. The ratchet mechanism can be deactivated with 0-position for precise working. Including 6 BiTorsion bits for long life, tough, for the universal use. With Take it easy tool finder: Colour coding and size stamp for easy finding of the desired bit. The strong permanent magnet in the bit holder ensures a secure fit of the bit. The 2-component Kraftform handle with its practical combination of hard and soft zones allows firm gripping and precise working.

This text is machine translated.

Features

  • Kraftform compact Stubby magazine RA 1, 6-piece
  • 2x 851/1 BTZ bits: PH 1x25 mm, PH 2x25 mm
  • 3x 867/1 BTZ TORX® bits: TX 15x25 mm, TX 20x25 mm, TX 25x25 mm
  • 1 x 800/1 BTZ bits 0.8 x 5.5 x 25 mm

Scope of delivery

  • 1 x PH 1x25
  • 1 x PH 2x25
  • 1 x TX 15 x 25
  • 1 x TX 20 x 25
  • 1 x TX 25 x 25
  • 1 x 0.8 x 5.5 x 25

Hints

Bit-Hand holder with 6 Bits

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)