• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Kraftform Kompakt Micro-Set/11 Screwdriver set 11-piece

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power form Compact Micro 11 Universal 1, 11 pieces

  • For precision mechanics applications
  • Handle / changing blade system

Technical specifications

Product type

Screwdriver set

Length

250 cm

Width

250 mm

Height

100 mm

Content

1 pc(s)

Weight

200 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1887300 Wera Kraftform Kompakt Micro-Set/11 Screwdriver set 11-piece

Description

Power form compact aaa set for fine mechanical applications; suitable for the recording of bits with 4 mm half moon drive (Wera Series 9) and bits with 4 mm HIOS-drive (Wera series 21); handle/blade system for lightning-fast blade exchange;Kraftform Micro handle with rotating cap and quick-twist zone for lightning fast speed; no more time-consuming fumbling is no longer necessary; Power Zone with built-in soft zones for transfer of high release and tightening torques, Precision zone directly above the blade to achieve the correct angle for adjustment work; with 10 bits for hand and machine-operated screw connections; lightning-fast Bit-Fixierung: bit in the Recording slide, automatic locking, secure fit. The interchange of sleeve simply forward and bit remove; free-running actuating sleeve for simple navigation of the tool during the process.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)