• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Kraftform Kompakt Vario RA Workshop Interchangeable bits set 7-piece Slot, Phillips, Pozidriv, Star socket, Allen

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

7-PCS. Kraftform compact Vario RA

  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image depicts a black cross in a black circle on a white background.
  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.
  • Six-pointed star bolt within a circle.
  • Hexagonal stop sign without text, black symbol on a white background.

Technical specifications

Product type

Interchangeable bits set

Range of use

Workshop

Downforce

Slot

Phillips

Pozidriv

Star socket

Allen

Blade length

17.5 mm

Length

31.5 cm

Blade Ø

6 mm

Screwdriver features

Multi-purpose tool grip

Content

1 Set

Weight

486 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 824452 Wera Kraftform Kompakt Vario RA Workshop Interchangeable bits set 7-piece Slot, Phillips, Pozidriv, Star socket, Allen

Description

Folding bag with 175 mm long Wera Vario dual blades, 6 mm hexagon.

Features

  • Folding bag with 175 mm long Wera Vario dual blades, 6 mm hexagon.
  • 1 Hand holder force form compact Vario RA with ratchet-function, fine serration for lower drive-back angle, changeover (right, fixed, left), maximum torque of up to 50 Nm, 6 mm inner hexagonal holder for Wera Vario dual blades, 6 Vario double blades (= 12 different sizes). Comfortable Bit/Removal

Scope of delivery

  • Hand-held Kraftform Vario RA with ratchet-function, fine serration for lower drive-back angle, changeover (right, fixed, left), max. torque of up to 50 Nm, 6 mm inner hexagonal holder for Wera Vario double blades
  • 6 Vario double blades 175 mm (= 12 different dim.): slotted 0.6 x 4.0/1.0 x 6.0 mm, Philips-PH: PH 1/PH 2, Philips-PZ: PZ 1/PZ 2, inner hexagonal: SW 4/5 mm, TORX®: T10/T15, T20/T 25
  • Case.

More interesting products

(*All information is plus legal VAT)