• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Kraftform Kompakt VDE 16 Torque extra slim 1 Torque screwdriver set

1/34
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

69 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wera Kraftform Kompakt VDE 16 Torque extra slim 1 Torque screwdriver set

  • 16-piece VDE torque screwdriver set

Technical specifications

Product type

Torque screwdriver set

Drive

PH1

PH2

TX15

TX20

Length

23 mm

Width

12 mm

Height

82 mm

Weight

845 g

Documents & Downloads

Datasheet

Datasheet 3165578 Wera Kraftform Kompakt VDE 16 Torque extra slim 1 Torque screwdriver set

User & Safety Instructions

User & Safety Instructions 3165578 Wera Kraftform Kompakt VDE 16 Torque extra slim 1 Torque screwdriver set

Description

16-pieces torque-VDE-chaning blade set. Includes 14 blades (of these 12 with reduced blade diameter) with integrated protective insulation. With Take it easy tool finder: Colour coding according to profiles as well as lasered size - for finding the needed tool easily and quickly. Torque-VDE-Hand holder with adjustable torque of 1.2-3.0 Nm and hand holder 817 VDE. Both have an ergonomic Kraftform Plus handle, which with hard grip zones provide high working speed, while soft grip zones guarantee high torque transfer.

This text is machine translated.

Features

  • Kraftform Compact VDE torque screwdriver set with adjustable torque
  • Adjustable Kraftform VDE torque hand-holder exclusively for Wera VDE changeover blades
  • VDE-insulated Kraftform hand driver 817 VDE with reel-off protection
  • VDE reversing blades (157 mm long) with practical swirling function, roll protection and tool finder Take it easy: Colour markings on profiles and lasered size specification
  • Tested tools according to IEC 60900

Scope of delivery

  • VDE torque screwdriver set
  • 1 x 7441 VDEx1.2-3.0
  • 1 x 9x98
  • 1 x PH 1x157
  • 1 x PH 2 x 157
  • 1 x PZ 1x157
  • 1 x PZ 2x157
  • 1 x # 1x157
  • 1 x # 2 x 157
  • 1 x TX 10 x 157
  • 1 x TX 15 x 157
  • 1 x TX 20 x 157
  • 1 x TX 25 x 157
  • 1 x 0.4x2.5 x 157
  • 1 x 0.6x 3.5 x 157
  • 1 x 0.8 x 4.0 x 157
  • 1 x 1.0 x 5.5 x 15 7
  • 1 x 50.0x70.0

More interesting products

(*All information is plus legal VAT)