• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Kraftform Kompakt VDE 60 i 0,6x3,5x157 mm TIE SB Electrician Slot Interchangeable bit 3.5 mm 3.5 mm 157 mm

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kraftform compact VDE 60 i Take it easy SB, 0.6 x 3.5 x 157 mm

  • VDE Interchangeable blade for flat-tip screws 1 x 0.6x3.5x157

Technical specifications

Product type

Interchangeable bit

Range of use

Electrician

Downforce

Slot

Size

3.5 mm

Blade width

3.5 mm

Blade thickness

0.6 mm

Blade length

157 mm

Length

23 mm

Height

14 mm

Width

6 mm

Weight

23 g

Screwdriver features

insulated

Dim

(L x W x H) 23 x 6 x 14 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3165532 Wera Kraftform Kompakt VDE 60 i 0,6x3,5x157 mm TIE SB Electrician Slot Interchangeable bit 3.5 mm 3.5 mm 157 mm

User & Safety Instructions

User & Safety Instructions 3165532 Wera Kraftform Kompakt VDE 60 i 0,6x3,5x157 mm TIE SB Electrician Slot Interchangeable bit 3.5 mm 3.5 mm 157 mm

Description

VDE blade for power form Compact handle / replacement blade system for lightning fast replacement of the blade without special tool. Tested tools according to IEC 60900 Routine test at 10,000 V for safe working with the approved voltage of 1,000 V.

This text is machine translated.

Scope of delivery

  • VDE Interchangeable blade for flat-tip screws 1 x 0.6x3.5x157

More interesting products

(*All information is plus legal VAT)