• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Screwdriver set Slot, PH

1/22
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Screwdriver mix Christmas 2026 3-part

  • Chisel screwdriver 932 A (slot) with impact cap and continuous hexagonal blade for screwing, chiseling, stemming
  • Screwdriver 350 PH for Philips cross-head screws with laser tip for more hold in the screw head
  • Screwdriver 160 iS (slot), VDE insulated, with reduced blade diameter for difficult to access screw and spring elements
  • In commercials-free Christmas box - Ideal also for giving

Technical specifications

Product type

Screwdriver set

Downforce

Slot

PH

Material

Tool steel

Weight

360 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3829803 Wera Screwdriver set Slot, PH

Description

The perfect gift for anyone who values quality tools. 3-piece screwdriver set in commercial-free Christmas gift box. 1 screw chisel (slot) for screwing, chiseling, stemming, 1 screwdriver for Phillips cross-head screws with laser-tip, which reduces the slipping out of the screw head, 1 VDE-insulated slotted screwdrivers with reduced blade diameter, so that inaccessible screws and spring elements can be reached and actuated.

This text is machine translated.

Features

  • 1x 932 A Slotted screwdriver 1 x 5.5 x 100 mm
  • 1x 350 PH crosshead screwdrivers PH 2 x 100 mm
  • 1x 160 iS VDE-insulated slotted screwdriver with reduced blade diameter: 0.6 x 3.5 x 100 mm

Scope of delivery

  • 3-part screwdriver set

More interesting products

(*All information is plus legal VAT)