
Highlights & Details
827 T i Kraftform Turbo hand holder
- Quadrupled mechanically the screw speed (without battery)
- robust, maintenance-free gearbox made of steel (maximum torque 14 Nm)
- Activation and deactivation of the turbo function by simply pressing a button
- The fixable planetary gear enables powerful screwing and simple fine adjustment"
Technical specifications
- Length
150 mm
- Dim
(L x W x H) 150 x 60 x 45 mm
- Content
1 pc(s)
- Height
45 mm
- Width
60 mm
- Downforce
9 mm
- Weight
190 g
- Product type
Bit holder
Documents & Downloads
Datasheet
Datasheet 2240144 Wera Wera Kraftform Kompakt Turbo 827 T i - Schraubendrehergriff 05057481001 827 T i Kraftform Turbo hand holder 150 mm
User & Safety Instructions
User & Safety Instructions 2240144 Wera Wera Kraftform Kompakt Turbo 827 T i - Schraubendrehergriff 05057481001 827 T i Kraftform Turbo hand holder 150 mm
Description
Application:
Exclusively for Wera VDE-changing blades Design: Switchable mechanical turbo function for quadrupling the screw speed; robust, maintenance-free gearbox made of steel Handle: Kraftform with roll protection, multi-component.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 173.09*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































