• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Wheel Impaktor C Set 1 Bit set Metric 1/2" 3-piece 05004595001

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wheel impactor C set 1 socket wrench set, 1/2" drive

  • Robust impactor design for extremely high loads
  • Inner plastic insert for protecting the wheel screw surface
  • Free-running outer plastic sleeve to protect the rim when changing the wheel
  • For use with electric or compressed air impact screwdrivers with 12.5 mm = 1/2" drive

Technical specifications

Product type

Bit set

Function

Metric

Drive

1/2"

Material

Plastic

Spanner size

17 mm

19 mm

21 mm

Dim

(L x W x H) 85 x 350 x 100 mm

Length

85 mm

Width

350 mm

Height

100 mm

Weight

730 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240039 Wera Wheel Impaktor C Set 1 Bit set Metric 1/2" 3-piece 05004595001

Description

Three impactor socket wrench inserts ½“, for use with impact screwdrivers; with rotating and free-running plastic casing for higher working speed and additional rim protection. Inner plastic insert for protecting the wheel screw surface

This text is machine translated.

Scope of delivery

  • 8790 C Wheel impactor 1 x 17.0x85.0x30.0
  • 1 x 19.0x85.0x30.0
  • 1 x 21.0x85.0x32.0

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)