• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Zyklop Bit set 1/2" (12.5 mm) 6-piece 05004210001

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Cyclops Steckschlussel-Bit inserts for socket wrenches 6 pce.

  • Hexagonal stop sign without text, black symbol on a white background.

Technical specifications

Product type

Bit set

Drive

1/2" (12.5 mm)

Material

Stainless steel

Spanner size (inch)

1/2 inch

Spanner size

12.5 mm

Downforce

Allen

Dim

(L x W x H) 140 x 170 x 60 mm

Length

140 mm

Width

170 mm

Height

60 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1518175 Wera Zyklop Bit set 1/2" (12.5 mm) 6-piece 05004210001

Description

For hexagon socket screws, with hold function and color identification.

Scope of delivery

  • Steckschlussel-Bit-INSERT 4/5/6/7/8/10 mm
  • Box.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)