
Technical specifications
- Product type
Alarm sounder terminal
- Suitable for
KombiSign 71
- Dim
(W x H) 70 mm x 36 mm
- Height
36 mm
- Width
70 mm
- Compatible with (details)
Signal stack KombiSIGN 71
- Type
640.800.00
- Type
Connector piece for bracket or floor mounting, with cap and rubber seal
- Factory colour
Black
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 585269 Werma Signaltechnik 640.800.00 Alarm sounder terminal Suitable for (signal processing) KombiSign 71
User & Safety Instructions
User & Safety Instructions 585269 Werma Signaltechnik 640.800.00 Alarm sounder terminal Suitable for (signal processing) KombiSign 71
Conformity certificate
Conformity certificate 585269 Werma Signaltechnik 640.800.00 Alarm sounder terminal Suitable for (signal processing) KombiSign 71
Frequently Bought Together
(*All information is plus legal VAT)€ 40.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















