• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Werma Signaltechnik 975.840.85 N/A N/A Suitable for (signal processing) KombiSign 70

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Alarm sounder mounting bracket

Suitable for

KombiSign 70

Dim

(Ø x H) 7 cm x 98 mm

(Ø)

7 cm

Height

98 mm

Compatible with (details)

Signal stack KombiSIGN 71

Type

975.840.85

Type

Angle for single-sided assembly including rubber gasket

Factory colour

Multicolour

Weight

0.08

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 585192 Werma Signaltechnik 975.840.85 N/A N/A Suitable for (signal processing) KombiSign 70

More interesting products

(*All information is plus legal VAT)