• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Werma Signaltechnik Continuous light 64420068 LED 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Continuous light

Operating voltage

230 V AC

230 V DC

Factory colour

Green

Signal type

Non-stop light signal

(Ø)

70 mm

Features

LED

IP65

Dim

(Ø) 70 mm

Type

64420068

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3818939 Werma Signaltechnik Continuous light 64420068 LED 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3818939 Werma Signaltechnik Continuous light 64420068 LED 1 pc(s)

Description

LED continuous light element from the KombiSIGN 71 series | The use of LEDs enables a service life of up to 50,000 hours. Four LEDs generate a very bright light point. Clear signaling even in unfavorable light conditions.

This text is machine translated.