• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Werma Signaltechnik KombiSIGN 40 Alarm sounder terminal Suitable for (signal processing) KombiSign 40

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Voltage: 24 V AC/DC
  • Temperature range: -30 °C...+60°C
  • IP66 protection rating
Product type

Alarm sounder terminal

Suitable for

KombiSign 40

Dim

(Ø x H) 40 mm x 44 mm

(Ø)

40 mm

Height

44 mm

Type

KombiSIGN 40

Factory colour

Black

Weight

0.04

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1418742 Werma Signaltechnik KombiSIGN 40 Alarm sounder terminal Suitable for (signal processing) KombiSign 40

Description

For each type of the appropriate solution.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)