• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Werma Signaltechnik Light LED MC RGB 240.110.50 RGB, Red , Yellow, Green, White, Blue, Violet, Turquoise

1/3
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Mounting: Installation mounting M30
  • Connection: Cable open end.
  • Temperature range -20 to +50
Product type

Light

Series

WERMA MC55 RGB

Max. current consumption

60 mA

Colour

RGB

Red

Yellow

Green

White

Blue

Violet

Turquoise

(Ø)

55 mm

Height

71 mm

Features

LED

IP65

Cable length

145.00 cm

Dim

(Ø x H) 55 mm x 71 mm

Case colour

Clear

Black

Lighted picture

Permanent light

Material

PC

Acrylonitrile butadiene styrene

Type

MC RGB

Operating voltage

10 - 30 V DC

Weight

120 g

UKCA

yes

Description

The LED installation combination Multicolor 240 is a compact signal device with up to seven colors in one lamp: Red, yellow, green, white, blue, violet and turquoise. Alternatively, a tricolor version is available, which combines the most common color combinations red, yellow and green in one signal device. The control is done via a simple cable connection.

Typical application:
· Requires only 45 to 60 mA
· Ideal for small installation space
· Signal is optimally visible all around
· M30 installation dimension enables easy single hole mounting
· Signal faults on the control panel of a machine
· Display of states in the machine housing or at control cabinets
· Compact dimensions (55 mm diameter) are suitable for automation and large plants with many process steps

This text is machine translated.

What kind of Visual Signal Devices are you looking for?

More interesting products

(*All information is plus legal VAT)