• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Werma Signaltechnik Signal tower 69911075 Green, Yellow, Red 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Signal tower

Operating voltage

24 V AC

24 V DC

Signal type

Non-stop light signal

(Ø)

38 mm

Height

175 mm

IP65

Dim

(Ø x H) 38 mm x 175 mm

Width

38 mm

Colour

Green

Yellow

Red

Type

69911075

Noise emission (max.)

85 dB

Type

With acoustic function

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3818932 Werma Signaltechnik Signal tower 69911075 Green, Yellow, Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3818932 Werma Signaltechnik Signal tower 69911075 Green, Yellow, Red 1 pc(s)

Description

Fully configured signal tower with 3 optical levels and buzzer (green/yellow/red) | LED continuous light. With cable connection. Also available in attractive metallic design and a clear dome

This text is machine translated.