• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Werma Signaltechnik Signal tower component 634.210.75 KombiSIGN 40 TwinLIGHT LED Green 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

KombiSIGN 40 twin light 24V AC/DC GREEN

  • No blind spot more by 360° radiation of Omni View Dome
  • For every application the suitable column, thanks to design look and classic look
  • Combines LED continuous light and LED flashing light in an element
  • This text is machine translated.

Technical specifications

Product type

Signal tower component

Series

KombiSign 40

Operating voltage

24 V AC

24 V DC

Max. current consumption

30 mA

Factory colour

Green

Lighted picture

Permanent/flashing

Signal type

Non-stop light signal

Flasher

(Ø)

40 mm

Height

58.6 mm

Features

LED

Flash rate

60 flashes/min

IP66

Dim

(Ø x H) 40 mm x 58.6 mm

Case colour

Green

Colour

Green

Material

Polycarbonate (PC)

Type

KombiSIGN 40 TwinLIGHT

Weight

39 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1418750 Werma Signaltechnik Signal tower component 634.210.75 KombiSIGN 40 TwinLIGHT LED Green 1 pc(s)

More interesting products

(*All information is plus legal VAT)