• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Werma Signaltechnik Visuo-acoustic signalling device LED MC RGY Red , Yellow, Green Acoustic pulse 85 dBa

1/3
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • Mounting: Installation mounting M30
  • Connection: M12 connector
  • Temperature range -20 to +50
  • Volume/dB(max) in 1m Del: 85 dB(A)
Product type

Visuo-acoustic signalling device

Series

WERMA MC55 RGY

Max. current consumption

60 mA

Colour

Red

Yellow

Green

Signal type

Acoustic pulse

(Ø)

55 mm

Height

71 mm

Features

LED

IP65

No. of tones

1

Cable length

145.00 cm

Dim

(Ø x H) 55 mm x 71 mm

Case colour

Clear

Black

Width

55 mm

Lighted picture

Permanent/flashing

Material

PC

Acrylonitrile butadiene styrene

Type

MC RGY

Noise emission (max.)

85 dBa

Operating voltage

24 V DC

Weight

120 g

UKCA

not relevant

Description

The LED installation combination Multicolor 240 is a compact signal device with up to seven colors in one lamp: Red, yellow, green, white, blue, violet and turquoise. Alternatively, a tricolor version is available, which combines the most common color combinations red, yellow and green in one signal device. It is controlled via a M12 plug.

Typical application:
· Requires only 45 to 60 mA
· Ideal for small installation space
· Signal is optimally visible all around
· M30 installation dimension enables easy single hole mounting
· Signal faults on the control panel of a machine
· Display of states in the machine housing or at control cabinets
· Compact dimensions (55 mm diameter) are suitable for automation and large plants with many process steps

This text is machine translated.

More interesting products

(*All information is plus legal VAT)