• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Western Co. Inverter Wechselrichter Western Wi800-12 800 W 12 V - 230 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Inverter Western Wi800-12

  • 800 W
  • 12 VDC
  • 230 V AC / 50 Hz

Technical specifications

Input voltage

9.2 - 17 V

Product type

Inverter

Output voltage

230 V

800 W

Input voltage

12 V

Nominal load efficiency

94 %

Output frequency

50 Hz

Weight

7 kg

Width

305 mm

Height

105 mm

Length

195 mm

Peak output power

1600 W

Standby consumption

5 W

Type

Wechselrichter Western Wi800-12

Documents & Downloads

Datasheet

Datasheet 2616286 Western Co. Inverter Wechselrichter Western Wi800-12 800 W 12 V - 230 V

User & Safety Instructions

User & Safety Instructions 2616286 Western Co. Inverter Wechselrichter Western Wi800-12 800 W 12 V - 230 V

Conformity certificate

Conformity certificate 2616286 Western Co. Inverter Wechselrichter Western Wi800-12 800 W 12 V - 230 V

Description

The WI400, the WI800 and the WI1200 are DC/AC inverters for network-independent applications with high reliability and professional performance. The products were developed to generate a waveform from pure sine alternating current output with a high conversion efficiency - up to 90% - and a very low power consumption in standby mode of less than 2.5 W. These features are achieved through a hybrid configuration with a toroidal transformer output and a high-frequency switching technology. (HF-Technology) The power saving function makes possible to reduce the consumption considerably with missing connected load and thus to ensure a superior system autonomy.
The power saving function enables a substantial reduction of the consumption with missing connected load and ensures a high system autonomy.

This text is machine translated.

Features

  • IP21
  • LED
  • Sine voltage,
  • Electronic safety function
  • Earthing contact socket-outlet

Scope of delivery

  • Inverter