WD AllFrame technology provides optimizations for low bit rate, high-stream, write-intensive workloads that are typical for popular monitoring applications
Technical specifications
SATA 6Gb/s - buffer 64 MB
Product type
AV Converter
Connection type
HDMI
Type A
HDMI plug
Type B
HDMI plug
Cable length
0 cm
Factory colour
Multicolour
Version
Converter
Cable use
AV
Weight
5
Length
147 mm
Width
150 mm
Height
50 mm
Dim
(L x W x H) 147 x 150 x 50 mm
Depth
150 mm
Screen size diagonal (inches)
0 inch
Keyboard layout
English, QWERTY
Interfaces
SATA
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3731206 Western Digital AV Converter WESTERN DIGITAL [ - ]
Description
Western Digital has been offering storage solutions for monitoring for more than a decade. The WD purple surveillance storage are designed for high-temperature surveillance systems, which are always in use, so that you can rely on high-quality videos, when you need them most. WD Purple delivers intelligent video memory that you can trust. All WD purple drives are equipped with the AllFrame technology, which helps to reduce video picture failures and improves video recording and playback. WD purple drives have a utilization rate of up to 180 TB/year - up to three times as much as desktop drives - to meet the unique requirements of mainstream DVR and NVR systems for video surveillance. Modern recorders now support several video streams per camera. WD Purple drives support up to 64 single-stream HD cameras. With so many options, you have the flexibility to upgrade or extend your security applications in the future. With an MTBF of up to 1 million hours the WD purple drives are designed for mainstream surveillance DVRs and NVRs that are in operation round the clock. WD purple drives offer reliable operation even in harsh environments thanks to pre-installed components and the support of storage systems with more than eight drive bays. WD purple hard drive designs are compatible so you can quickly and seamlessly expand your surveillance system's capacity.
This text is machine translated.
Features
WD purple surveillance WD23PURZ – hard disc - 2 TB – SATA 6Gb/s
Type : hard disk - internal
Capacity : 2 TB
Form factor : 3.5" (8.9 cm)
Interface : SATA 6Gb/s
Buffer size : 64 MB
Features : Conventional magnetic recording (CMR), Advanced Format technology, AllFrame
Dimensions (width x depth x height): 101.6 mm x 147 mm x 26.1 mm
Weight: 450g
Description
Western Digital has been offering storage solutions for monitoring for more than a decade. The WD purple surveillance storage are designed for high-temperature surveillance systems, which are always in use, so that you can rely on high-quality videos, when you need them most. WD Purple delivers intelligent video memory that you can trust. All WD purple drives are equipped with the AllFrame technology, which helps to reduce video picture failures and improves video recording and playback. WD purple drives have a utilization rate of up to 180 TB/year - up to three times as much as desktop drives - to meet the unique requirements of mainstream DVR and NVR systems for video surveillance. Modern recorders now support several video streams per camera. WD Purple drives support up to 64 single-stream HD cameras. With so many options, you have the flexibility to upgrade or extend your security applications in the future. With an MTBF of up to 1 million hours the WD purple drives are designed for mainstream surveillance DVRs and NVRs that are in operation round the clock. WD purple drives offer reliable operation even in harsh environments thanks to pre-installed components and the support of storage systems with more than eight drive bays. WD purple hard drive designs are compatible so you can quickly and seamlessly expand your surveillance system's capacity.
This text is machine translated.
Features
WD purple surveillance WD23PURZ – hard disc - 2 TB – SATA 6Gb/s
Type : hard disk - internal
Capacity : 2 TB
Form factor : 3.5" (8.9 cm)
Interface : SATA 6Gb/s
Buffer size : 64 MB
Features : Conventional magnetic recording (CMR), Advanced Format technology, AllFrame
Dimensions (width x depth x height): 101.6 mm x 147 mm x 26.1 mm
Weight: 450g
What kind of Audio & HDMI Converters are you looking for?