
Total (€ 459.00 / piece)
€ 459.00
incl. VAT
14-day return policy included
Highlights & Details
Western Digital Gold™ 12 TB 3.5" (8.9 cm) internal HDD
- 12 TB storage capacity
- 7200 RPM and 256 MB cache
- SATA-III interface
- 24/7 specially
- developed for storage systems and data centers of enterprises
- improved performance through vibration protection
- This text is machine translated.
Technical specifications
- Product type
3.5" (8.9 cm) internal HDD
- Series
Gold™
- Format
3.5 inch
- Memory capacity
12 TB
- Interfaces
SATA III
- Type
Bulk
- Rotational speed
7200 U/min
- Cache
256 MB
- Design height
26 mm
- NAS compatibility (yes/no)
Yes
- Depth
95 mm
- Height
35 mm
- Width
145 mm
- Weight
639 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2180133 Western Digital Gold™ 12 TB 3.5" (8.9 cm) internal HDD SATA III WD121KRYZ Bulk
User & Safety Instructions
User & Safety Instructions 2180133 Western Digital Gold™ 12 TB 3.5" (8.9 cm) internal HDD SATA III WD121KRYZ Bulk
Description
With WD Gold™ Enterprise-class HDDs, you can handle even the most demanding workloads. A reliable solution for demanding storage environments with storage capacities between 1TB and 14TB*, up to h2.5M MTBF, vibration protection and low energy consumption thanks to HelioSeal™ technology [12 TB or higher]. WD Gold Enterprise-class SATA HDDs are designed specifically for enterprise storage systems and data centers and offer the outstanding performance you expect from Western Digital® hard drives.
More than you expect
WD Gold™ disks with capacities between 1TB and 14TB are optimized for demanding workloads with numerous applications. The wide capacity bandwidth of the WD Gold HDDs enables the fulfillment of different requirements.
Increased reliability
With up to 2.5 million h MTBF, WD Gold™ hard disks offer the highest reliability and robustness.
Storage for the highest demands
WD Gold™ hard drives with up to 550 TB per year** offer one of the highest workload ratings for 3.5-inch hard drives, making them ideal for a wide range of storage environments.
Vibration protection
WD Gold™ hard disks contain the latest technologies for hard disk monitoring and real-time correction of linear and rotational vibrations, in order to ensure optimum function even in environments with strong vibrations.
Smooth interaction
Compatible with most PC and enterprise operating systems designed specifically for enterprise storage and data centers.
This text is machine translated.
More than you expect
WD Gold™ disks with capacities between 1TB and 14TB are optimized for demanding workloads with numerous applications. The wide capacity bandwidth of the WD Gold HDDs enables the fulfillment of different requirements.
Increased reliability
With up to 2.5 million h MTBF, WD Gold™ hard disks offer the highest reliability and robustness.
Storage for the highest demands
WD Gold™ hard drives with up to 550 TB per year** offer one of the highest workload ratings for 3.5-inch hard drives, making them ideal for a wide range of storage environments.
Vibration protection
WD Gold™ hard disks contain the latest technologies for hard disk monitoring and real-time correction of linear and rotational vibrations, in order to ensure optimum function even in environments with strong vibrations.
Smooth interaction
Compatible with most PC and enterprise operating systems designed specifically for enterprise storage and data centers.
This text is machine translated.
Scope of delivery
- Quick guide (in German)
Hints
Similar product may be shown.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














![Renkforce Hard drives Cable [1x SATA socket 7-pin - 1x SATA socket 7-pin] 0.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/975642_LB_01_FB/renkforce-hard-drives-cable-1x-sata-socket-7-pin-1x-sata-socket-7-pin-0-50-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Hard drives, Current Cable extension [1x SATA plug 7+15-pin - 1x SATA socket 7+15-pin] 0.50 m Red, Orange, Bla](https://asset.conrad.com/media10/isa/160267/c1/-/en/975535_LB_02_FB/renkforce-hard-drives-current-cable-extension-1x-sata-plug-7-15-pin-1x-sata-socket-7-15-pin-0-50-m-red-orange-bla.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce Hard drives Adapter [1x USB 2.0 connector A - 1x IDE socket 40-pin, IDE socket 44-pin, SATA plug 7+15-pin] 0.9](https://asset.conrad.com/media10/isa/160267/c1/-/en/001277995PI00/renkforce-hard-drives-adapter-1x-usb-2-0-connector-a-1x-ide-socket-40-pin-ide-socket-44-pin-sata-plug-7-15-pin-0-9.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)