• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Hard drives, Current Cable extension [1x SATA plug 7+15-pin - 1x SATA socket 7+15-pin] 0.50 m Red, Orange, Bla

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

798 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SATA Kombi-extension cable 50 cm bulk

  • Extends an existing SATA combination cable
  • For the transmission of data and power
  • Gold-plated contacts for loss-free data transfer
  • Data transfer rates up to 3 GBit/s (= 300 MBit/s)
  • Symbol of a copper inner conductor with the label 'Copper Inner Conductor'
  • The image shows a double-shielded cable with the inscription 'Double shielded, Doppelt geschirmt'.
  • Symbol of a stylised river or path with the text 'Flat Flach', representing a uniform, flat line.
  • Symbol representation of a plug with four gold-plated contacts. Text: Gold Plated Contacts, Gold-Plated Contacts.
  • 'Logo with text: SERIAL ATA at the top, below a yellow ribbon shaped like an S and the blue word ATA, at the bottom in red with the text CERTIFIED.'

Technical specifications

Product type

Hard drives

Connection type

SATA II

No. of A connectors

1 x

Type A

SATA plug 7+15-pin

No. of B connections

1 x

Type B

SATA socket 7+15-pin

Cable length

0.50 m

Factory colour

Red

Orange

Black

Yellow

Shielding

Braid shielding/shielding film

Connector version

straight

Cable features

highly flexible

gold plated connectors

26/18

Cable use

Hard drives

Current

Version

Cable extension

Copper

Cable design

Flat

Cable type

SATA II

Documents & Downloads

Datasheet

Datasheet 1391526 Renkforce Hard drives, Current Cable extension [1x SATA plug 7+15-pin - 1x SATA socket 7+15-pin] 0.50 m Red, Orange, Bla

User & Safety Instructions

User & Safety Instructions 1391526 Renkforce Hard drives, Current Cable extension [1x SATA plug 7+15-pin - 1x SATA socket 7+15-pin] 0.50 m Red, Orange, Bla

Description

This Renkforce SATA cable is used to extend a SATA data and current interface and can be used to connect various devices with 22pol. SATA connection can be used. Perfect for SATA drives, burners or hard disks.Highly flexible and only Dick 2With this flat cable, laying in the desktop PC is no longer a problem. Whether behind the mainboard or between drives - this cable can be hidden excellently. The cable comes with amazing bendability despite being just about 2 mm thick.Gold Is KeyThe gold-plated contact pins are anti-corrosive, and also increase wire conductivity. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.Copper CoreThe core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.Noise Supression ShieldingRenkforce SATA data & current extension cable with multiple shielding. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.28*

What kind of SATA Cables are you looking for?

More interesting products

(*All information is plus legal VAT)