• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Current Y cable [2x IDE power plug 4-pin - 1x PCI-E plug 8-pin] 0.15 m Yellow, Black

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

360 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce PCI-Express Y-power cable 15 cm

  • Power supply adapter for graphics cards with pcie connection via IDE
  • Adapted from IDE to PCIe
  • 12 V power supply
  • Symbol of a copper inner conductor with the label 'Copper Inner Conductor'
  • Symbol representation of a plug with four gold-plated contacts. Text: Gold Plated Contacts, Gold-Plated Contacts.

Technical specifications

Product type

Current Y cable

Connection type

IDE

PCI Express

No. of A connectors

2 x

Type A

IDE power plug 4-pin

No. of B connections

1 x

Type B

PCI-E plug 8-pin

Cable length

0.15 m

Factory colour

Yellow

Black

Shielding

none

Connector version

straight

Cable features

gold plated connectors

18

Cable use

Current

Version

Y cable

Copper

Cable design

Round

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1411125 Renkforce Current Y cable [2x IDE power plug 4-pin - 1x PCI-E plug 8-pin] 0.15 m Yellow, Black

Description

Adapter cable for retrofitting a PCIe plug for supplying power to a graphics card via two classic IDE ports of the power supply.Gold Is Key The gold-plated contact pins are anti-corrosive, and also increase wire conductivity. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.Copper CoreThe core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2.72*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)