• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Current Cable [1x ATX power plug 14-pin - 1x ATX power socket 24-pin.] 0.25 m Multi-coloured

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

213 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ATX motherboard power adapter

  • Power outlet for Lenovo and Medion mainboards with 14 pins
  • Adapted from 14-pin to 24-pin ATX connector
  • Symbol of a copper inner conductor with the label 'Copper Inner Conductor'

Technical specifications

  • Connection type A: ATX power plug 14-pin
  • Connection type B: ATX power socket 24-pin
  • Cable length: 0.25 m
  • AWG: 18
  • Inner conductor material: copper
Product type

Current Cable

Connection type

Mainboard

No. of A connectors

1 x

Type A

ATX power plug 14-pin

No. of B connections

1 x

Type B

ATX power socket 24-pin.

Cable length

0.25 m

Factory colour

Multi-coloured

Shielding

none

Connector version

straight

18

Cable use

Current

Version

Cable

Copper

Cable design

Round

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1430710 Renkforce Current Cable [1x ATX power plug 14-pin - 1x ATX power socket 24-pin.] 0.25 m Multi-coloured

Description

Many Lenovo and Medion motherboards supply the processor with power via 14-pin ATX power connection. This adapter is useful for power supplies that do not feature such a connection: It allows for the processor to be connected to the 24-pin ATX connector of the standard PC power supply.

Hints

Please review the required assignments for your mainboard in order to avoid a hardware problem!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.72*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)