• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan Current Cable extension [1x IEC C14 plug (cooling devices) - 1x IEC C13 socket (cooling devices)] 1.80 m Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

86 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Manhattan Power Cable, Monitor to CPU, 6 ft

  • C14 male to C13 female
  • Connects most monitors to a PC power supply; also serves as a power extension cable
  • Molded boot with strain relief

Technical specifications

Product type

Current Cable extension

Connection type

IEC devices

No. of A connectors

1 x

Type A

IEC C14 plug (cooling devices)

No. of B connections

1 x

Type B

IEC C13 socket (cooling devices)

Cable length

1.80 m

Factory colour

Black

Shielding

none

Connector version

straight

Cable use

Current

Version

Cable extension

Copper

Cable design

Round

Halogen-free

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 972377 Manhattan Current Cable extension [1x IEC C14 plug (cooling devices) - 1x IEC C13 socket (cooling devices)] 1.80 m Black

User & Safety Instructions

User & Safety Instructions 972377 Manhattan Current Cable extension [1x IEC C14 plug (cooling devices) - 1x IEC C13 socket (cooling devices)] 1.80 m Black

Conformity certificate

Conformity certificate 972377 Manhattan Current Cable extension [1x IEC C14 plug (cooling devices) - 1x IEC C13 socket (cooling devices)] 1.80 m Black

Description

Powerful connections for computing solutions.
Manhattan Power Cables easily connect and extend the reach between a power source and personal computers, monitors, printers, power adapters and other equipment. Ideal for new systems or replacement applications, Manhattan Power Cables are engineered and built from quality materials that meet current safety approvals to deliver and maintain reliable connections. Fully molded boots with strain relief, durable PVC jackets and heavy-duty construction help provide Manhattan Power Cables with the maximum electrical conductivity needed to transmit dependable power where and when it’s needed.

Features

  • IEC 60320 C14, male
  • Power: 10 A / 250 V
  • Socket count: 3-blade
  • Molded boot with strain relief
  • IEC 60320 C13, female
  • Power: 10 A / 250 V
  • Socket count: 3-blade
  • Molded boot with strain relief
  • Cable
  • Strands: 24; 0.2 mm diameter
  • Cores: 3; 18 AWG
  • 1.8 m (6 ft.)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3.92*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)