• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lian Li PC, Current Cable [2x ATX plug 8-pin (6+2), ATX plug 8-pin - 2x ATX plug 8-pin (6+2), ATX plug 8-pin] 3.00 m RGB

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Lian Li Strimer 8-Pin RGB PCIe VGA-power cable

  • Innovative extension cable with addressable RGB lighting
  • With ten Lighting Effects
  • Compatible with mainboards with digital 3-Pin RGB-Header
  • High-quality white sleeve for especially high color fastness

Technical specifications

Product type

PC

Connection type

DC (current)

No. of A connectors

2 x

Type A

ATX plug 8-pin (6+2)

ATX plug 8-pin

No. of B connections

2 x

Type B

ATX plug 8-pin (6+2)

ATX plug 8-pin

Cable length

3.00 m

Factory colour

RGB

Connector version

straight

Cable use

PC

Current

Version

Cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1892198 Lian Li PC, Current Cable [2x ATX plug 8-pin (6+2), ATX plug 8-pin - 2x ATX plug 8-pin (6+2), ATX plug 8-pin] 3.00 m RGB

Description

The Lian Li Strimer 8-pin PCIe RGB VGA power cable allows an impressive lighting of the graphics card power supply. Thanks to eight individually control can be expanded with RGB LEDs each visible wire individually illuminated, which is especially complex lighting effects. These can be either via a compatible motherboard with digital 3-Pin RGB header or a compatible controller can be controlled.

This text is machine translated.

Features

  • 30 cm long Dual 8-pin PCIe VGA extension cable
  • With the addressable RGB lighting
  • Aura Sync compatibility

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.92*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)