
Number
Akasa USB 3.0 adapter cable 19-pin to 2 x USB A-socket 15 cm
Highlights & Details
- 19-pin USB 3.0 motherboard connection
- 2 x USB 3.0 A port
Technical specifications
- Product type
USB cable
- Cable specs
USB 3.2 1st Gen
- Version
Y cable
- Connection type
Pinheader (19-pin to USB-A)
- Connections
Pinheader 19-pin
USB-A socket
- Factory colour
Black
- Cable length
0.15 m
- Shielding
Braid shielding/shielding film
- Cable features
gold plated connectors
UL-approved
24/28
- Cable design
Round
- Connector version
straight
Tin plated copper
- Transfer rate (max.)
5 GBit/s
- Max. power
4.5 W @ 5 V / 0.9 A
- Connection type
USB
- Type A
USB 3.2 1st Gen port A (USB 3.0)
- Type B
USB 3.2 1st Gen port internal 19-pin (USB 3.0)
- Screen size diagonal (inches)
24 inch
- No. of A connectors
2 x
- No. of B connections
1 x
- Cable use
USB 3.2 1st Gen (USB 3.0)
- Cable type
USB 3.0
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 986231 Akasa USB cable USB 3.2 1st Gen Pinheader 19-pin , USB-A socket 0.15 m Black gold plated connectors, UL-approved AK-CBUB



