• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roline PC Cable [1x SATA power socket - 1x SATA power plug] 0.30 m Multicolour

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

PC Cable

Connection type

DC (current)

No. of A connectors

1 x

Type A

SATA power socket

No. of B connections

1 x

Type B

SATA power plug

Cable length

0.30 m

Factory colour

Multicolour

Cable use

PC

Version

Cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2341741 Roline PC Cable [1x SATA power socket - 1x SATA power plug] 0.30 m Multicolour

User & Safety Instructions

User & Safety Instructions 2341741 Roline PC Cable [1x SATA power socket - 1x SATA power plug] 0.30 m Multicolour

Description

ROLINE internal power supply for extending the SATA power connection SATA plug / SATA socket; length 30 cm

This text is machine translated.

What kind of SATA Cables are you looking for?

More interesting products

(*All information is plus legal VAT)