• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Hard drives, Current Cable extension [1x SATA plug 7+15-pin - 1x SATA socket 7+15-pin] 0.20 m Red, Orange, Bla

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

252 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 8.99
-61 %
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SATA Kombi-extension cord 20 cm bulk

  • It extends data and power
  • Symbol of a copper inner conductor with the label 'Copper Inner Conductor'
  • The image shows a double-shielded cable with the inscription 'Double shielded, Doppelt geschirmt'.
  • Symbol of a stylised river or path with the text 'Flat Flach', representing a uniform, flat line.
  • Symbol representation of a plug with four gold-plated contacts. Text: Gold Plated Contacts, Gold-Plated Contacts.
  • 'Logo with text: SERIAL ATA at the top, below a yellow ribbon shaped like an S and the blue word ATA, at the bottom in red with the text CERTIFIED.'

Technical specifications

Product type

Hard drives

Connection type

SATA II

No. of A connectors

1 x

Type A

SATA plug 7+15-pin

No. of B connections

1 x

Type B

SATA socket 7+15-pin

Cable length

0.20 m

Factory colour

Red

Orange

Black

Yellow

Shielding

Braid shielding/shielding film

Connector version

straight

Cable features

highly flexible

gold plated connectors

26/18

Cable use

Hard drives

Current

Version

Cable extension

Copper

Cable design

Flat

Cable type

SATA II

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1432394 Renkforce Hard drives, Current Cable extension [1x SATA plug 7+15-pin - 1x SATA socket 7+15-pin] 0.20 m Red, Orange, Bla

Description

This SATA cable is used to extend a SATA data and current output and can be used to connect various devices with 22-pin. SATA connection can be used.

What kind of SATA Cables are you looking for?

More interesting products

(*All information is plus legal VAT)