• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weyer Adhesive steel 11125 125 g

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 119.92)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weyer adhesive steel

  • Easy to use
  • Temperature resistance: -50 to +180 °C
  • Wide range of uses
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Suitable for

Metals, wood, cast iron and stone

Product type

Adhesive steel

Heat resistance

-50 up to +180 °C

Content

125 g

Adhesive features

Temperature-proof

Documents & Downloads

Security datasheet

Security datasheet 800289 Weyer Adhesive steel 11125 125 g

Signal word

Danger

GHS / H Statements

  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 412: Harmful to aquatic life, with long-lasting effects
  • H 314: Causes severe skin burns and eye damage

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 337+313: If eye irritation persists: seek medical advice
  • P 501: Dispose of contents/container at …
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 301+330+331: IF SWALLOWED: Rinse mouth. Do NOT induce vomiting
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 310: Contact Poison Control Center or seek medical advice immediately
  • P 405: Keep locked up

Description

Whatever breaks, bursts or leaks are repaired: with sticky steel joint easily thousand things without any special skills !

Features

  • For car, garage, garden and household
  • Filling holes, cracks, corners, voids and leaks
  • Joint equal and unequal materials
  • Densities of pipes, radiators, oil and gasoline tanks. Light processing as a filler/primer. After hardening process such as metal: drilling, filing, turning, milling, thread cutting etc.
  • Pressure-/bending strength: each 120 N/mm²
  • Tensile strength: 60 N/mm²
  • Ball indentation hardness: 140 N/mm²