• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

White Diamonds Mag Glitter Cover Apple iPhone 17 Pro Max Transparent MagSafe compatibility 00019492

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

White Diamonds Mag Glitter Cover

  • - Transparent protective cover with glitter effect and MagSafe functionality
  • - Scratch protection¨your mobile phone
  • -¨additional corner impact protection
  • - Crystal clear 2H 360° anti-scratch coating
  • - Permanent yellowing protection
  • - Erho¨her camera protector
  • - Support¨t net magnetic charging
  • This text is machine translated.

Technical specifications

Product type

Cover

Compatible with

Apple

Compatible with

iPhone 17 Pro Max

Factory colour

Transparent

Material

Polycarbonate (PC)

Features

MagSafe compatibility

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3474412 White Diamonds Mag Glitter Cover Apple iPhone 17 Pro Max Transparent MagSafe compatibility 00019492

Description

Features

  • Colour: Transparent, color: Transparent, special feature: Anti-yellowing/scratch resistant/shock-resistant corners, material: Polycarbonate (PC), suitable for: Smartphone, Apple iPhone 17 Pro Max. smartphone

Scope of delivery

  • - 1 cover "Mag Glitter Case"