• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Widap 160044 Resistance wire 1.5 kΩ Packaged 25 W 5 % 1 pc(s)

Image similar
Product type
Resistance wire
Resistance
1.5 kΩ
Power rating
25 W
Content
1 pc(s)
Type
Packaged
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Wire Resistance in aluminum casing

Our service for you

Technical specifications

Product type

Resistance wire

Type

Packaged

Resistance

1.5 kΩ

Power rating

25 W

Tolerance ±

5 %

Length

27.3 mm

Width

7.5 mm

Height

28 mm

Max. temperature

250 °C

Min. temperature

-25 °C

Insulation resistance

10 GΩ

Content

1 pc(s)

Dim

(L x W x H) 27.3 x 7.5 x 28 mm

RoHS-compliant

Yes

Type

160044

Documents & Downloads

Datasheet

Datasheet 1525238 Widap 160044 Resistance wire 1.5 kΩ Packaged 25 W 5 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1525238 Widap 160044 Resistance wire 1.5 kΩ Packaged 25 W 5 % 1 pc(s)

What kind of High Power Wirewound Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)