• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Widap 160171 Resistance wire 4.7 Ω Packaged 300 W 5 % 1 pc(s)

Image similar
Product type
Resistance wire
Resistance
4.7 Ω
Power rating
300 W
Content
1 pc(s)
Type
Packaged
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire Resistance in aluminum casing

Our service for you

Technical specifications

Product type

Resistance wire

Type

Packaged

Resistance

4.7 Ω

Power rating

300 W

Tolerance ±

5 %

Length

127 mm

Width

20.5 mm

Height

73 mm

Max. temperature

250 °C

Min. temperature

-25 °C

Insulation resistance

10 GΩ

Content

1 pc(s)

Dim

(L x W x H) 127 x 20.5 x 73 mm

RoHS-compliant

Yes

Type

160171

Documents & Downloads

Datasheet

Datasheet 1525216 Widap 160171 Resistance wire 4.7 Ω Packaged 300 W 5 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1525216 Widap 160171 Resistance wire 4.7 Ω Packaged 300 W 5 % 1 pc(s)

What kind of High Power Wirewound Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)