• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Widap 300018 0.22 Ω Radial lead 5 W 10 % 1 pc(s)

Image similar
Resistance
0.22 Ω
Power rating
5 W
Content
1 pc(s)
Type
Radial lead
Tolerance ±
10 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

782 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cemented metal band resistor type MPC71 0R22 K

Our service for you

Technical specifications

Type

Radial lead

Resistance

0.22 Ω

Power rating

5 W

Tolerance ±

10 %

Length

14 mm

Width

18 mm

Height

5 mm

Content

1 pc(s)

Dim

(L x W x H) 14 x 18 x 5 mm

RoHS-compliant

Yes

Type

300018

Documents & Downloads

Datasheet

Datasheet 3088473 Widap 300018 0.22 Ω Radial lead 5 W 10 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3088473 Widap 300018 0.22 Ω Radial lead 5 W 10 % 1 pc(s)

Description

Features

  • Cemented metal band resistor type MPC71 0R22 K nominal resistance: 0.22 ohm ±10%
  • Rated power: 5 watts
  • Connection type: Radial 15 mm
  • This text is machine translated.

What kind of High Power Wirewound Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)