• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 41.032.3053.1 Connector

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Connector

Type A

Plug

Connector version

straight

Connection

Screw connection

Rated voltage

250 V

Test current

8 A

Cable Ø (max.)

7 mm

Cable Ø up to

4 mm

Cable Ø range

4 - 7 mm

Number of pins

3

IP66

14.9 mm

Plug

TRUE

14.9 mm

Screw connection

Integrated in plug-in connector

8 A

250 V

TRUE

3

41.8 mm

Polyamide (PA)

4-7 mm

Silver-plated

3

TRUE

2.5 kV

0.55 mOhm

CuZn

IP66

1

1, 2, PE

Black

0.014 kWh

0.22-1 mm²

0.2-1 mm²

100 °C

9005

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3273330 Wieland Electric 41.032.3053.1 Connector

Description

RST® MICRO connector
straight
Number of poles: 3
Connector
Connection type: screw terminals.
Rated voltage 250 V / 400 V
Rated current 8 A
Cable diameter 4 - 7 mm
Coding color / contact insert black

This text is machine translated.

More interesting products

(*All information is plus legal VAT)