

Connector
Plug
straight
Screw connection
50 V
8 A
10.6 mm
5 mm
5 - 10.6 mm
4
IP66
20 mm
Plug
TRUE
20 mm
Screw connection
Integrated in plug-in connector
8 A
50 V
TRUE
4
56 mm
Polyamide (PA)
5-10.6 mm
Silver-plated
3
TRUE
2.5 kV
0.55 mOhm
CuZn
IP66
1
Grey
0.22-1 mm²
0.2-1 mm²
100 °C
7015
not relevant
User & Safety Instructions 3273415 Wieland Electric 41.042.3041.4 Connector