

Connection
0.5 m
Socket
Plug
Black
250 V
6 A
7 mm
5 mm
5 - 7 mm
2
IP66
FALSE
0.75 mm²
Other
Black
Integrated in plug-in connector
6 A
250 V
500 mm
2
Black
5-7 mm
Silver-plated
3
2.5 kV
12.5 mOhm
IP66
1, 2
Black
0.535 kWh
Connecting cable
Bus
Plug
100 °C
60 °C
None
None
None
None
9005
not relevant
User & Safety Instructions 3273374 Wieland Electric 41.427.0530.1 Connection Black 0.5 m